
ADP170-1.8-EVALZ | |
|---|---|
DigiKey Part Number | ADP170-1.8-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP170-1.8-EVALZ |
Description | EVAL BOARD FOR ADP170 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP170 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V | |
Current - Output | 300mA | |
Voltage - Input | 1.6V ~ 3.6V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADP170 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.56000 | £70.56 |
| Unit Price without VAT: | £70.56000 |
|---|---|
| Unit Price with VAT: | £84.67200 |

