


ADP1048ARQZ-R7 | |
|---|---|
DigiKey Part Number | ADP1048ARQZ-R7TR-ND - Tape & Reel (TR) ADP1048ARQZ-R7CT-ND - Cut Tape (CT) ADP1048ARQZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1048ARQZ-R7 |
Description | IC PFC CTR AVERAGE 400KHZ 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 30kHz ~ 400kHz 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1048ARQZ-R7 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 24-QSOP |
Frequency - Switching 30kHz ~ 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.69000 | £7.69 |
| 10 | £5.99800 | £59.98 |
| 25 | £5.57560 | £139.39 |
| 100 | £5.11170 | £511.17 |
| 250 | £5.03804 | £1,259.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.64755 | £4,647.55 |
| Unit Price without VAT: | £7.69000 |
|---|---|
| Unit Price with VAT: | £9.22800 |

