
ADP1031CP-5-EVALZ | |
|---|---|
DigiKey Part Number | ADP1031CP-5-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1031CP-5-EVALZ |
Description | EVAL BOARD FOR ADP10315 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1031-5 - 3 Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 3 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5.15V, 21V, -15V | |
Current - Output | - | |
Voltage - Input | 4.5V ~ 60V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ADP1031-5 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.13000 | £70.13 |
| Unit Price without VAT: | £70.13000 |
|---|---|
| Unit Price with VAT: | £84.15600 |


