SONET/SDH IC 11.3Gbps 1 Output 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SONET/SDH IC 11.3Gbps 1 Output 24-LFCSP (4x4)
PLL Frequency Planning for Spurious Signal Elimination

ADN2917ACPZ-RL7

DigiKey Part Number
ADN2917ACPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN2917ACPZ-RL7
Description
IC SONET/SDH 24-WFQFN
Customer Reference
Detailed Description
SONET/SDH IC 11.3Gbps 1 Output 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADN2917ACPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
SONET/SDH
Input
Clock
Output
CML
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
11.3Gbps
Voltage - Supply
1.14V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types