
ADMV7710-SX | |
|---|---|
DigiKey Part Number | 505-ADMV7710-SX-ND |
Manufacturer | |
Manufacturer Product Number | ADMV7710-SX |
Description | IC RF AMP GPS 71GHZ-76GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 71GHz ~ 76GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 71GHz ~ 76GHz | |
P1dB | 28dBm | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 800mA | |
Test Frequency | 71GHz ~ 76GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

