
ADMV4530BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADMV4530BCCZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADMV4530BCCZ-RL7 |
Description | DUAL-MODE KA-BAND UPCONVERTER WI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter General Purpose 27GHz ~ 31GHz Integrated PLL and VCO 40-LGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV4530BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 27GHz ~ 31GHz | |
RF Type | General Purpose | |
Secondary Attributes | Integrated PLL and VCO | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFLGA Exposed Pad | |
Supplier Device Package | 40-LGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £48.28825 | £36,216.19 |
| Unit Price without VAT: | £48.28825 |
|---|---|
| Unit Price with VAT: | £57.94590 |

