
ADMV1128ABBCZ | |
|---|---|
DigiKey Part Number | 505-ADMV1128ABBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1128ABBCZ |
Description | UP/DOWN CONV MIXER |
Customer Reference | |
Detailed Description | RF IC Up/Downconverter 5G, ATE, Radar 24GHz ~ 29.5GHz Up/Down Converter 131-BGA (6x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Up/Downconverter | |
Frequency | 24GHz ~ 29.5GHz | |
RF Type | 5G, ATE, Radar | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 131-BGA | |
Supplier Device Package | 131-BGA (6x6.5) | |
Base Product Number |











