


ADM824RYKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM824RYKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM824RYKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM824RYKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM824RYKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM824RYKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.15200 | £11.52 |
| 25 | £1.05000 | £26.25 |
| 100 | £0.93800 | £93.80 |
| 250 | £0.88456 | £221.14 |
| 500 | £0.88110 | £440.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.81686 | £2,450.58 |
| 6,000 | £0.80035 | £4,802.10 |
| 9,000 | £0.79209 | £7,128.81 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

