


ADM691ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM691ARZ-REEL7TR-ND - Tape & Reel (TR) ADM691ARZ-REEL7CT-ND - Cut Tape (CT) ADM691ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM691ARZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM691ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.20000 | £9.20 |
| 10 | £7.22700 | £72.27 |
| 25 | £6.73400 | £168.35 |
| 100 | £6.33930 | £633.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £5.99993 | £2,399.97 |
| 800 | £5.85943 | £4,687.54 |
| 1,200 | £5.78907 | £6,946.88 |
| Unit Price without VAT: | £9.20000 |
|---|---|
| Unit Price with VAT: | £11.04000 |


