


ADM13305-18ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM13305-18ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADM13305-18ARZ-RL7CT-ND - Cut Tape (CT) 505-ADM13305-18ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM13305-18ARZ-RL7 |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM13305-18ARZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.68V, 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.03000 | £3.03 |
| 10 | £2.29200 | £22.92 |
| 25 | £2.10720 | £52.68 |
| 100 | £1.90450 | £190.45 |
| 250 | £1.85376 | £463.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.75232 | £1,752.32 |
| 2,000 | £1.71163 | £3,423.26 |
| 3,000 | £1.69123 | £5,073.69 |
| Unit Price without VAT: | £3.03000 |
|---|---|
| Unit Price with VAT: | £3.63600 |

