Gyroscope Z (Yaw) ±1200 335Hz SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±1200 335Hz SPI
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADIS16133BMLZ

DigiKey Part Number
ADIS16133BMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16133BMLZ
Description
GYRO SENSOR 1200DEG/S 5V 335HZ
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±1200 335Hz SPI Module
Datasheet
 Datasheet
EDA/CAD Models
ADIS16133BMLZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Digital
Axis
Z (Yaw)
Range °/s
±1200
Sensitivity (LSB/(°/s))
20
Sensitivity (mV/°/s)
-
Bandwidth
335Hz
Output Type
SPI
Voltage - Supply
4.85V ~ 5.15V
Current - Supply
88 mA
Features
Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.