ADG804YRM-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,575
Unit Price: £3.31000
Datasheet
1 Circuit IC Switch 4:1 650mOhm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG804YRM-REEL

DigiKey Part Number
ADG804YRM-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG804YRM-REEL
Description
IC MUX 1.65-3.6V 10MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 650mOhm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG804YRM-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
650mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
29ns, 6ns
-3db Bandwidth
33MHz
Charge Injection
28pC
Channel Capacitance (CS(off), CD(off))
24pF, 105pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-75dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types