
ADG732BSUZ-REEL | |
|---|---|
DigiKey Part Number | ADG732BSUZ-REELTR-ND - Tape & Reel (TR) ADG732BSUZ-REELCT-ND - Cut Tape (CT) ADG732BSUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG732BSUZ-REEL |
Description | IC MUX 32:1 5.5OHM 48TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 32:1 5.5Ohm 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADG732BSUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 32:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 18MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 275pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.37000 | £11.37 |
| 10 | £8.99300 | £89.93 |
| 25 | £8.39960 | £209.99 |
| 100 | £7.99860 | £799.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £6.96764 | £13,935.28 |
| Unit Price without VAT: | £11.37000 |
|---|---|
| Unit Price with VAT: | £13.64400 |










