
ADG5213BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5213BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5213BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5213BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5213BCPZ-RL7 |
Description | IC SW SPST-NO/NCX4 160OHM 16CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 160Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5213BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 195ns, 165ns | |
-3db Bandwidth | 460MHz | |
Charge Injection | -0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2.8pF, 4.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -105dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.21000 | £5.21 |
| 10 | £4.01800 | £40.18 |
| 25 | £3.71880 | £92.97 |
| 100 | £3.39050 | £339.05 |
| 250 | £3.38708 | £846.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £3.02290 | £4,534.35 |
| Unit Price without VAT: | £5.21000 |
|---|---|
| Unit Price with VAT: | £6.25200 |

