
ADG467BRSZ-REEL | |
|---|---|
DigiKey Part Number | ADG467BRSZ-REELTR-ND - Tape & Reel (TR) ADG467BRSZ-REELCT-ND - Cut Tape (CT) ADG467BRSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG467BRSZ-REEL |
Description | TVS DEVICE MIXED 40V 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG467BRSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 8 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.29000 | £8.29 |
| 10 | £6.82400 | £68.24 |
| 100 | £5.97350 | £597.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £5.81955 | £8,729.32 |
| Unit Price without VAT: | £8.29000 |
|---|---|
| Unit Price with VAT: | £9.94800 |


