ADG419BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6,089
Unit Price: £5.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,940
Unit Price: £4.46000
Datasheet

Similar


Vishay Siliconix
In Stock: 161
Unit Price: £2.45000
Datasheet

Similar


Vishay Siliconix
In Stock: 5,148
Unit Price: £2.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 993
Unit Price: £7.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 880
Unit Price: £7.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,893
Unit Price: £7.36000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: £1.45000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: £1.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9,433
Unit Price: £6.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,049
Unit Price: £6.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 927
Unit Price: £7.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,094
Unit Price: £7.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 985
Unit Price: £8.80000
Datasheet
1 Circuit IC Switch 2:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG419BR

DigiKey Part Number
ADG419BR-ND
Manufacturer
Manufacturer Product Number
ADG419BR
Description
IC SWITCH SPDT X 1 35OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG419BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types