ADG409BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,148
Unit Price: £7.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,050
Unit Price: £7.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £8.15916
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 102
Unit Price: £6.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £3.69953
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 137
Unit Price: £7.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,901
Unit Price: £7.43000
Datasheet

Similar


Vishay Siliconix
In Stock: 498
Unit Price: £2.72000
Datasheet

Similar


Vishay Siliconix
In Stock: 575
Unit Price: £2.72000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,923
Unit Price: £2.91000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,243
Unit Price: £2.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 258
Unit Price: £9.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,218
Unit Price: £9.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: £10.04000
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG409BR-REEL

DigiKey Part Number
ADG409BR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG409BR-REEL
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG409BR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
11pF, 20pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable