


ADDAC80D-CBI-V | |
|---|---|
DigiKey Part Number | ADDAC80D-CBI-V-ND |
Manufacturer | |
Manufacturer Product Number | ADDAC80D-CBI-V |
Description | IC DAC 12BIT 24CERDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADDAC80D-CBI-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V ~ 16V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.75 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.77000 | £77.77 |
| 15 | £63.70867 | £955.63 |
| 30 | £61.52433 | £1,845.73 |
| 105 | £58.50943 | £6,143.49 |
| Unit Price without VAT: | £77.77000 |
|---|---|
| Unit Price with VAT: | £93.32400 |

