Comparator with Latch Complementary, Differential, ECL, Open-Emitter 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP566BCPZ

DigiKey Part Number
ADCMP566BCPZ-ND
Manufacturer
Manufacturer Product Number
ADCMP566BCPZ
Description
IC COMPARATOR 2 W/LATCH 32LFCSP
Customer Reference
Detailed Description
Comparator with Latch Complementary, Differential, ECL, Open-Emitter 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADCMP566BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
with Latch
Number of Elements
2
Output Type
Complementary, Differential, ECL, Open-Emitter
Voltage - Supply, Single/Dual (±)
±4.75V ~ 5.25V
Voltage - Input Offset (Max)
5mV @ -5.2V, 5V
Current - Input Bias (Max)
42µA @ -5.2V,5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
18mA, 85mA
CMRR, PSRR (Typ)
69dB CMRR
Propagation Delay (Max)
0.29ns
Hysteresis
±1mV
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP
Mounting Type
Surface Mount
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.