
ADBF531WYBCZ406 | |
|---|---|
DigiKey Part Number | ADBF531WYBCZ406-ND |
Manufacturer | |
Manufacturer Product Number | ADBF531WYBCZ406 |
Description | BLACKFIN 400MHZ PROCESSOR |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (1kB) | |
On-Chip RAM | 52kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 160-LFBGA, CSPBGA | |
Supplier Device Package | 160-CSPBGA (12x12) | |
Base Product Number |

