Similar



ADAU1966WBSTZ | |
|---|---|
DigiKey Part Number | 505-ADAU1966WBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1966WBSTZ |
Description | IC DAC 24BIT V-OUT 80LQFP |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 16 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1966WBSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 24 | |
Number of D/A Converters | 16 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | Yes | |
Data Interface | I2C, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.25V ~ 3.6V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Base Product Number |





