
ADATE209BBCZ | |
|---|---|
DigiKey Part Number | 505-ADATE209BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADATE209BBCZ |
Description | IC BUFFER -4.73V/6.65V 49-CSPBGA |
Customer Reference | |
Detailed Description | Buffer, Inverting, Non-Inverting 1 Element 1 Bit per Element Non-Inverted Output 49-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADATE209BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Inverting, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Non-Inverted | |
Current - Output High, Low | - | |
Voltage - Supply | -4.28V ~ -4.73V, 6.65V ~ 7.35V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-LBGA, CSPBGA | |
Supplier Device Package | 49-CSPBGA (8x8) |


