
EVAL-ADATE209BBCZ | |
|---|---|
DigiKey Part Number | EVAL-ADATE209BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADATE209BBCZ |
Description | EVAL BOARD FOR ADATE209 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADATE209 - Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | - | |
Embedded | - | |
Utilized IC / Part | ADATE209 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,038.86000 | £1,038.86 |
| Unit Price without VAT: | £1,038.86000 |
|---|---|
| Unit Price with VAT: | £1,246.63200 |

