
ADAR5000-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADAR5000-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAR5000-EVALZ |
Description | ADAR5000 EVAL BOARD |
Customer Reference | |
Detailed Description | ADAR5000 - Splitter 17GHz ~ 32GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Splitter | |
Frequency | 17GHz ~ 32GHz | |
Contents | Board(s) | |
Utilized IC / Part | ADAR5000 | |
RF Type | - | |
RF Frequency | 17GHz ~ 32GHz | |
Function | Splitter |

