12 Bit Analog to Digital Converter Input 32-SBDIP-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADADC85S-12/883B

DigiKey Part Number
ADADC85S-12/883B-ND
Manufacturer
Manufacturer Product Number
ADADC85S-12/883B
Description
IC ADC 12BIT 32CDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter Input 32-SBDIP-H
Datasheet
 Datasheet
EDA/CAD Models
ADADC85S-12/883B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Bits
12
Package / Case
32-CDIP (0.900", 22.86mm)
Supplier Device Package
32-SBDIP-H
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.