
ADA4950-2YCPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4950-2YCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4950-2YCPZ-R2 |
Description | IC OPAMP DIFF 2 CIRCUIT 24LFCSP |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4950-2YCPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | ADC Driver | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |

