


AD9953YSVZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9953YSVZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9953YSVZ-REEL7 |
Description | IC DDS 400MHZ 14BIT 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9953YSVZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resolution (Bits) | 14 b | |
Master fclk | 400 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.71V ~ 1.96V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £27.64100 | £13,820.50 |
| Unit Price without VAT: | £27.64100 |
|---|---|
| Unit Price with VAT: | £33.16920 |

