



AD9901KQ | |
|---|---|
DigiKey Part Number | AD9901KQ-ND |
Manufacturer | |
Manufacturer Product Number | AD9901KQ |
Description | IC DIG PHASE/FREQ DISCRIM 14CDIP |
Customer Reference | |
Detailed Description | Digital Phase/Frequency Discriminator IC 200MHz 1 14-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AD9901KQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Digital Phase/Frequency Discriminator | |
PLL | Yes | |
Input | CMOS, ECL, TTL | |
Output | CMOS, ECL, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |

