12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9633BCPZRL7-80

DigiKey Part Number
505-AD9633BCPZRL7-80TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9633BCPZRL7-80
Description
IC ADC 12BIT PIPELINED 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9633BCPZRL7-80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£64.16635£48,124.76
Manufacturers Standard Package
Unit Price without VAT:£64.16635
Unit Price with VAT:£76.99962