
AD9273BSVZ-25 | |
|---|---|
DigiKey Part Number | 505-AD9273BSVZ-25-ND |
Manufacturer | |
Manufacturer Product Number | AD9273BSVZ-25 |
Description | IC AAF/ADC 12BIT 25M 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AAF, ADC, Crosspoint Switch, LNA, VGA 12 b 25M SPI 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9273BSVZ-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AAF, ADC, Crosspoint Switch, LNA, VGA | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 25M | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £76.26625 | £610.13 |
| 16 | £73.32938 | £1,173.27 |
| 32 | £70.91156 | £2,269.17 |
| 104 | £67.74115 | £7,045.08 |
| Unit Price without VAT: | £76.26625 |
|---|---|
| Unit Price with VAT: | £91.51950 |

