14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7)
48 LQFP

AD9244BSTZRL-65

DigiKey Part Number
AD9244BSTZRL-65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9244BSTZRL-65
Description
IC ADC 14BIT PIPELINED 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9244BSTZRL-65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£40.86592£81,731.84
Manufacturers Standard Package
Unit Price without VAT:£40.86592
Unit Price with VAT:£49.03910