
AD9228ABCPZ-65 | |
|---|---|
DigiKey Part Number | 505-AD9228ABCPZ-65-ND |
Manufacturer | |
Manufacturer Product Number | AD9228ABCPZ-65 |
Description | IC ADC 12BIT 48-LFCSP-VQ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9228ABCPZ-65 Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 48-VFQFN Exposed Pad, CSP |
Data Interface LVDS - Serial | Supplier Device Package 48-LFCSP-VQ (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.66000 | £60.66 |
| 12 | £49.91083 | £598.93 |
| 36 | £47.08306 | £1,694.99 |
| 108 | £45.00556 | £4,860.60 |
| Unit Price without VAT: | £60.66000 |
|---|---|
| Unit Price with VAT: | £72.79200 |

