Similar



AD9154-M6720-EBZ | |
|---|---|
DigiKey Part Number | AD9154-M6720-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9154-M6720-EBZ |
Description | EVAL BOARD FOR AD9154 |
Customer Reference | |
Detailed Description | AD9154 TxDAC+® 16 Bit 2.4G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2.4G |
Manufacturer Analog Devices Inc. | Data Interface Serial JESD204B, SPI™ |
Series | Settling Time 20ns |
Packaging Box | DAC Type Current |
Part Status Obsolete | Utilized IC / Part AD9154 |
Number of DAC's 4 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9154-FMC-EBZ | Analog Devices Inc. | 0 | AD9154-FMC-EBZ-ND | £510.47000 | Similar |


