


AD9148BBPZ | |
|---|---|
DigiKey Part Number | AD9148BBPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9148BBPZ |
Description | IC DAC 16BIT A-OUT 196BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 196-BGA-ED (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9148BBPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | ±3.7, ±2.1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.50000 | £124.50 |
| 10 | £105.69400 | £1,056.94 |
| 25 | £100.99960 | £2,524.99 |
| Unit Price without VAT: | £124.50000 |
|---|---|
| Unit Price with VAT: | £149.40000 |

