


AD8400ARZ100-REEL | |
|---|---|
DigiKey Part Number | AD8400ARZ100-REELTR-ND - Tape & Reel (TR) AD8400ARZ100-REELCT-ND - Cut Tape (CT) AD8400ARZ100-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8400ARZ100-REEL |
Description | IC DIG POT 100K 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8400ARZ100-REEL Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±30% |
Part Status Active | Temperature Coefficient (Typ) 500ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.78000 | £3.78 |
| 10 | £2.88000 | £28.80 |
| 25 | £2.65520 | £66.38 |
| 100 | £2.40720 | £240.72 |
| 250 | £2.29724 | £574.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.09726 | £5,243.15 |
| Unit Price without VAT: | £3.78000 |
|---|---|
| Unit Price with VAT: | £4.53600 |


