14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8302ARUZ

Digi-Key Part Number
AD8302ARUZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8302ARUZ
Supplier
Description
IC RF DETECT 2.7GHZ 14TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
RF Detector IC General Purpose 2.7GHz -60dBm ~ 0dBm ±0.5dB 14-TSSOP (0.173", 4.40mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Frequency
2.7GHz
RF Type
General Purpose
Input Range
-60dBm ~ 0dBm
Accuracy
±0.5dB
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
23 mA
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£19.00000£19.00
10£17.52500£175.25
25£16.73760£418.44
100£16.24520£1,624.52