Image for AD8253-EVALZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8253-EVALZ

DigiKey Part Number
AD8253-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8253-EVALZ
Description
EVAL BOARD FOR AD8253
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8253 iCMOS® 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Instrumentation
Output Type
Single-Ended
Slew Rate
20V/µs
-3db Bandwidth
10MHz
Gain Bandwidth Product
-
Current - Output / Channel
37mA
Current - Supply (Main IC)
4.6mA
Voltage - Supply, Single/Dual (±)
±5V ~ 15V
Utilized IC / Part
AD8253
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£102.96000£102.96
Manufacturers Standard Package
Unit Price without VAT:£102.96000
Unit Price with VAT:£123.55200