


AD8212YRMZ-RL | |
|---|---|
DigiKey Part Number | AD8212YRMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8212YRMZ-RL |
Description | IC CURRENT MONITOR 1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 500µA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8212YRMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 7V ~ 65V | |
Current - Output | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.95930 | £5,877.90 |
| Unit Price without VAT: | £1.95930 |
|---|---|
| Unit Price with VAT: | £2.35116 |


