Video Switch IC 4 Channel 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8194ACPZ-R7

DigiKey Part Number
AD8194ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8194ACPZ-R7
Description
IC SWITCH TMDS BUFF 2:1 32LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Video Switch IC 4 Channel 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD8194ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
TMDS, HDMI, DVI, Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£3.03289£4,549.34
Manufacturers Standard Package
Unit Price without VAT:£3.03289
Unit Price with VAT:£3.63947