Video Switch IC 3 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8188ARUZ

DigiKey Part Number
AD8188ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8188ARUZ
Description
IC MULTIPLEXER TRPL 2X1 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 3 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8188ARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
-3db Bandwidth
350MHz
Packaging
Tube
Features
Buffered, RGB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Switch Circuit
SPDT
Supplier Device Package
24-TSSOP
Number of Channels
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.55000£4.55
10£3.48700£34.87
62£3.01758£187.09
124£2.89339£358.78
310£2.76242£856.35
558£2.69446£1,503.51
1,054£2.63256£2,774.72
2,542£2.56321£6,515.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.55000
Unit Price with VAT:£5.46000