Video Switch IC 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8180ARZ-R7

DigiKey Part Number
AD8180ARZ-R7TR-ND - Tape & Reel (TR)
AD8180ARZ-R7CT-ND - Cut Tape (CT)
AD8180ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8180ARZ-R7
Description
IC MULTIPLEXER 2X1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8180ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4V ~ 6V
-3db Bandwidth
930MHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.15000£5.15
10£3.96700£39.67
25£3.67160£91.79
100£3.34660£334.66
250£3.34132£835.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£3.05151£2,288.63
1,500£2.98293£4,474.40
2,250£2.94860£6,634.35
Manufacturers Standard Package
Unit Price without VAT:£5.15000
Unit Price with VAT:£6.18000