AD8180ANZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 320
Unit Price: £5.15000
Datasheet
Video Switch IC 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Switch IC 1 Channel 8-PDIP
505~N-8~N~8

AD8180ANZ

DigiKey Part Number
AD8180ANZ-ND
Manufacturer
Manufacturer Product Number
AD8180ANZ
Description
IC MULTIPLEXER 2X1 8DIP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8180ANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4V ~ 6V
-3db Bandwidth
930MHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes