Crosspoint Switch 1 x 33:17 184-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8150ASTZ

DigiKey Part Number
AD8150ASTZ-ND
Manufacturer
Manufacturer Product Number
AD8150ASTZ
Description
IC CROSSPT SW 1 X 33:17 184-LQFP
Customer Reference
Detailed Description
Crosspoint Switch 1 x 33:17 184-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
AD8150ASTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Crosspoint Switch
Circuit
1 x 33:17
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
3.3V, 5V, -3.3V, -5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
184-LQFP
Supplier Device Package
184-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.