
AD8123ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8123ACPZ-R7TR-ND - Tape & Reel (TR) AD8123ACPZ-R7CT-ND - Cut Tape (CT) AD8123ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8123ACPZ-R7 |
Description | IC TRANSCEIVER 0/3 40LFCSPWQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD8123ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | ±4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.73000 | £16.73 |
| 10 | £13.40200 | £134.02 |
| 25 | £12.56920 | £314.23 |
| 100 | £12.20950 | £1,220.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £10.82476 | £8,118.57 |
| Unit Price without VAT: | £16.73000 |
|---|---|
| Unit Price with VAT: | £20.07600 |

