10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7812YRZ-REEL7

DigiKey Part Number
505-AD7812YRZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7812YRZ-REEL7CT-ND - Cut Tape (CT)
505-AD7812YRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7812YRZ-REEL7
Description
IC ADC 10BIT SAR 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7812YRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
350k
Number of Inputs
7, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£11.41000£11.41
10£9.02900£90.29
25£8.43400£210.85
100£8.03290£803.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£7.33583£2,934.33
800£7.17101£5,736.81
Manufacturers Standard Package
Unit Price without VAT:£11.41000
Unit Price with VAT:£13.69200