24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7764BRUZ-REEL7

DigiKey Part Number
505-AD7764BRUZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7764BRUZ-REEL7
Description
IC ADC 24BIT SIGMA-DELTA 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7764BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
312k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.5V, 5V
Voltage - Supply, Digital
2.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£16.95827£16,958.27
Manufacturers Standard Package
Unit Price without VAT:£16.95827
Unit Price with VAT:£20.34992