Direct
Similar
Parametric Equivalent

AD7686CCPZRL | |
|---|---|
DigiKey Part Number | AD7686CCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7686CCPZRL |
Description | IC ADC 16BIT SAR 10LFCSP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7686CCPZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |




