


AD7524SRZ-EP | |
|---|---|
DigiKey Part Number | 505-AD7524SRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD7524SRZ-EP |
Description | IC DAC 8BIT MULTIPLYING 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7524SRZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | £23.57333 | £1,131.52 |
| Unit Price without VAT: | £23.57333 |
|---|---|
| Unit Price with VAT: | £28.28800 |

