Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7417ARUZ-REEL7

DigiKey Part Number
AD7417ARUZ-REEL7TR-ND - Tape & Reel (TR)
AD7417ARUZ-REEL7CT-ND - Cut Tape (CT)
AD7417ARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7417ARUZ-REEL7
Description
SENSOR DIGITAL -40C-125C 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7417ARUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,374
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£8.91000£8.91
10£6.99400£69.94
25£6.51480£162.87
100£6.12190£612.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£5.62430£5,624.30
Manufacturers Standard Package
Unit Price without VAT:£8.91000
Unit Price with VAT:£10.69200