
AD7294-2BSUZ-RL | |
|---|---|
DigiKey Part Number | AD7294-2BSUZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7294-2BSUZ-RL |
Description | IC ADC 12BIT W/DAC/TEMP 64TQFP |
Customer Reference | |
Detailed Description | ADC, DAC 12 b I2C 64-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7294-2BSUZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | ADC, DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (7x7) |

